DIODE ZENER 39V 5W AXIAL / Zener Diode Single 39V 5% 14Ohm 5000mW 2-Pin Case 017AA-01 T/R
Rochester Electronics 1N5366BRLG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 39V |
| RoHS | Unconfirmed |
No datasheet is available for this part.