1N5369B Series 5 W 1 A 51 V Axial Zener Voltage Regulator Diode - CASE-017AA
Rochester Electronics 1N5369BRLG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 51V |
| RoHS | Unconfirmed |
No datasheet is available for this part.