Diode, Zener, Vr 56V, If 1A, Pkg Case 17, Vf 1.2V, Tj +200degc, Cs 2.3A, Pd 5W, Ir 20mA
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 56V |
| RoHS | Unconfirmed |