1N5377B Series 5 W 1 A 91 V Axial Zener Voltage Regulator Diode - CASE-017AA
Rochester Electronics 1N5377BRLG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| DC Rated Voltage | 91V |
| RoHS | Unconfirmed |
No datasheet is available for this part.