1N5384BRLG Zener Diode; 160V 5% 5 W Through Hole 2-Pin DO-15
Rochester Electronics 1N5384BRLG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | 160V |
| RoHS | Unconfirmed |
No datasheet is available for this part.