3 A, 100 V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE 267-05, 2 PIN
Rochester Electronics 1N5401G technical specifications.
| Current Rating | 3A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 3A |
| Packaging | Bulk |
| Polarity | Standard |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.