1N5402 Series 3 A 200 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05
Rochester Electronics 1N5402RLG technical specifications.
| Package/Case | Axial |
| Current Rating | 3A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 3A |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.