The 1N5404RLG is a general purpose rectifier diode with a DC rated voltage of 400V and an output current of 3A. It is packaged in an axial package and is lead free. The diode is halogen free and compliant with Reach SVHC regulations. It is available in bulk packaging.
Rochester Electronics 1N5404RLG technical specifications.
| Package/Case | Axial |
| Current Rating | 3A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 3A |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.