The 1N5406 is a silicon rectifier diode with a maximum reverse voltage of 600V and a maximum power dissipation of 6.25W. It has a 2-terminal axial lead package with a JEDEC package code of DO-201AD. The diode element is made of silicon and is a general purpose rectifier. The device is suitable for use in a variety of applications where a high voltage rectifier is required.
Rochester Electronics 1N5406 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Power Dissipation-Max | 6.25 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.