1N59XXB Series 1 W 5.6 V Axial Through Hole Zener Diode - DO-41
Rochester Electronics 1N5919BRLG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 5.6V |
| RoHS | Unconfirmed |
No datasheet is available for this part.