1N5942BRLG Zener Diode; 51V 5% 3 W Through Hole 2-Pin Case 59-10
Rochester Electronics 1N5942BRLG technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Cut Tape |
| DC Rated Voltage | 51V |
| RoHS | Unconfirmed |
No datasheet is available for this part.