This silicon zener diode features a unidirectional polarity and a maximum power dissipation of 0.5 watts. It is packaged in a glass DO-35 package with an axial terminal position. The diode element is made of silicon and has a JEDEC package code of DO-35.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |