This 2-pin axial transient voltage suppressor diode features a silicon diode element and unidirectional polarity. It has a maximum reverse voltage of 6.4V and a maximum power dissipation of 5W. The diode is constructed with a silicon material and has a maximum non-repetitive peak reverse power dissipation of 1500W.
Rochester Electronics 1N6268ARL4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.4 |
| Breakdown Voltage-Min | 7.13 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 7.88 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.