The 1N751A is a single zener diode with a maximum power dissipation of 500mW and a voltage regulation of 6.2V with a tolerance of 10%. It features an axial terminal position and a DO-35 JEDEC package code. The diode element is made of silicon and has a unidirectional polarity. It is suitable for use in a variety of applications including voltage regulation and protection circuits.
Rochester Electronics 1N751A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.