Diode TVS Single Uni-Dir 15V 400W Automotive 2-Pin SMA T/R
Rochester Electronics 1SMA15AT3G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.