1SMAxxCA Series - Transient Voltage Suppressor, Bidirectional, 400 Watt, SMA, RoHS
Rochester Electronics 1SMA16CAT3G technical specifications.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Packaging | Tape and Reel |
| DC Rated Voltage | 16V |
| Width | 2.92mm |
| RoHS | Not Compliant |
No datasheet is available for this part.