Single Zener Diode, 5.6V DC rated voltage with 5% tolerance. Features 500mW power dissipation in a 2-pin SMA package. This component is Halogen Free, Lead Free, and REACH SVHC compliant, constructed from plastic material. Available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 5.6V |
| RoHS | Unconfirmed |