Diode Zener Single 9.1V 5% 1.5W Automotive 2-Pin SMA T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 9.1V |
| RoHS | Unconfirmed |