Zener Diode Single 20V 5% 14Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 20V 1.5W SMA
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Unconfirmed |