1SMA5934BT3G Zener Diode; 24V 5% 1.5 W SMT 2-Pin SMA
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 24V |
| RoHS | Unconfirmed |