1SMA5940B Series 1.5 W 43 V 200 mA SMT Zener Voltage Regulator - DO-214AC
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 43V |
| RoHS | Unconfirmed |