1SMA5941B Series 500 mW 200 mA 47 V SMT Zener Voltage Regulator -CASE-403D
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 47V |
| RoHS | Unconfirmed |