TVS Diode Single Uni-Dir 10V 600W Automotive 2-Pin SMB T/R / TVS DIODE 10VWM 17VC SMB
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Packaging | Bulk |
| DC Rated Voltage | 10V |
| Width | 3.81mm |
| RoHS | Compliant |