600 Watt SMB Transient Voltage Suppressor, 43 V Unidirectional
Rochester Electronics 1SMB43AT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Packaging | Cut Tape |
| DC Rated Voltage | 43V |
| Width | 3.81mm |
| RoHS | Not Compliant |
No datasheet is available for this part.