Diode, Zener, Vr 5.1V, If 200mA, Pkg SMB, Vf 1.5V, Tj +150degc, Pd 3W, Ir 73.5mA
Rochester Electronics 1SMB5918BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 5.1V |
| RoHS | Unconfirmed |
No datasheet is available for this part.