Diode Zener Single 11V 5% 550mW Automotive 2-Pin SMB T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 11V |
| RoHS | Unconfirmed |