
Zener Diode Single 12V 5% 6.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 12V 3W SMB
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 12V |
| RoHS | Unconfirmed |
