Diode, Zener, Vr 39V, If 200mA, Pkg SMB, Vf 1.5V, Tj +150degc, Pd 3W, Ir 9.6mA
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Material | Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 39V |
| RoHS | Unconfirmed |