1SMB5954BT3G Series 160 V ±5% 3 W Zener Voltage Regulator - DO-214AA, SMB
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | 160V |
| RoHS | Unconfirmed |