Diode TVS Single Uni-Dir 16V 1.5KW Automotive 2-Pin SMC T/R
Rochester Electronics 1SMC16AT3G technical specifications.
| Package/Case | SMC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.