1500 Watt SMC Transient Voltage Suppressors 51 V Unidirectional
Rochester Electronics 1SMC51AT3G technical specifications.
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Packaging | Cut Tape |
| DC Rated Voltage | 51V |
| Width | 6.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.