The 29F52SCX is a registered bus transceiver with a 5V supply voltage and a commercial temperature grade. It has 24 terminals and a DUAL terminal position. The device operates within a temperature range of 0 to 70 degrees Celsius. The 29F52SCX is a 24-pin SOP package with a width of 7.5mm and a length of 15.4mm. It is a registered bus transceiver with a propagation delay of 10ns and supports 8-bit data transfer.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |