2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDSO18, 0.300 INCH, PLASTIC, DSO-20/18
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.6 |
| Length | 12.8 |
| Pin Count | 20/18 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 13 |
| Supply Voltage-Max | 18 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| REACH | unknown |
| Military Spec | False |