The 2KBP06M is a 4-pin bridge rectifier diode from Rochester Electronics with a maximum reverse voltage of 600V and a maximum power dissipation of 4.7W. It features a SILICON diode element material and a single terminal position. The device is packaged in a R-PSIP-W4 package type. The 2KBP06M operates over a wide temperature range and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| Power Dissipation-Max | 4.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |