400 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-225, CASE 77-09, 3 PIN
Rochester Electronics 2N6073A technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-225 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.