5.5A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA
Rochester Electronics 2N6760TXV technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-204AA |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.