200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92, CASE 29-11, TO-226, 3 PIN
Rochester Electronics 2N7000RLRA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.