0.1A, 300V, PNP, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics 2SA1381CSTU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-126 |
| Pin Count | 3 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.