17A, 250V, NPN, Si, POWER TRANSISTOR, TO-3P, 3 PIN
Rochester Electronics 2SC5242RTU technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.