Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, MO-036AB, CERDIP-14
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | F/FAST |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 80 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |