This 16-terminal dual flip-flop operates at a supply voltage of 4.5 to 5.5V and features a propagation delay of 10.5ns. It is packaged in a 16-pin DIP with a temperature grade of military and a maximum operating temperature of 125°C. The device has a positive edge trigger type and a complementary output polarity.
Checking distributor stock and pricing after the page loads.
Rochester Electronics 54F175DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 4 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |