20-terminal, ceramic LCC-20 bus driver with inverted outputs. Features a 4-bit, 2-function logic IC from the F/FAST family, operating with a nominal supply voltage of 5V (4.5V to 5.5V). Offers a propagation delay of 9ns at nominal supply voltage and a maximum operating temperature of 125°C. Designed for military temperature grade applications with a screening level of 38535Q/M;38534H;883B.
Rochester Electronics 54F240LMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 9 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 75 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 54F240LMQB to view detailed technical specifications.
No datasheet is available for this part.