20-pin ceramic DIP bus driver, F/FAST family, featuring 4-bit true output and dual terminal position. Operates with a nominal supply voltage of 5V (4.5V-5.5V range) and offers a propagation delay of 7ns. This military-grade logic IC supports two functions with ENABLE LOW/HIGH control, suitable for applications requiring robust performance across a -55°C to 125°C temperature range.
Rochester Electronics 54F241DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 7 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 90 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW/HIGH |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 54F241DMQB to view detailed technical specifications.
No datasheet is available for this part.