The 54F402DMQB is a 1-bit CRC generator circuit from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 26ns. This device is packaged in a 16-pin CDIP and is compliant with MIL-STD-883 Class B. The supply voltage is between 4.5V and 5.5V, with a nominal value of 5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | CRC GENERATOR CIRCUIT |
| Family | F/FAST |
| Propagation Delay (tpd) | 26 |
| Number of Bits | 1 |
| Screening Level | MIL-STD-883 Class B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |