The 54LS74DMQB is a dual 1-bit D flip-flop with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a 14-pin DIP package with a supply voltage of 5V, ranging from 4.5V to 5.5V. The device has a propagation delay of 35ns and a maximum frequency of 20MHz. It is a military-grade logic IC with a temperature grade of MILITARY.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 35 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |