This 20-pin dual in-line military-grade logic IC operates within a temperature range of -55°C to 125°C. It is designed to work with a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device can handle clock frequencies up to 8MHz. The IC is a system interface logic, bus arbiter, and continuous signal generator. It features a 20-terminal dual in-line package (R-GDIP-T20).
Rochester Electronics 5962-8552801RA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.