The 5962-87549012A is a 20-pin quad NAND gate IC with a supply voltage range of 2-6V and a maximum operating temperature of 125C. It features a propagation delay of 11.9ns and is screened to MIL-STD-883 standards. The device is packaged in a QCCN-20 package and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Propagation Delay (tpd) | 11.9 |
| Number of Inputs | 2 |
| Screening Level | MIL-STD-883 |
| REACH | unknown |
| Military Spec | True |