This 14-pin dual NAND gate IC operates within a temperature range of -55 to 125 degrees Celsius. It has a nominal supply voltage of 3V and a maximum supply voltage of 6V. The device features a propagation delay of 11.9ns and a maximum output current of 12 microamperes. The IC is packaged in a DFP, FL14, 0.3mm pitch package and is compliant with MIL-STD-883 screening level.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Propagation Delay (tpd) | 11.9 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |