This 40-pin dual-in-line package (DIP) memory controller IC is designed for military-grade applications. It operates within a temperature range of -55°C to 125°C. The device has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The IC has a maximum supply current of 164mA. It is compliant with MIL-STD-883 screening level and JEDEC package code R-GDIP-T40.
Rochester Electronics 5962-8757401QA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Pin Count | 40 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 164 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
| Address Bus Width | 16 |
| Screening Level | MIL-STD-883 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.