This 44-pin quad flat package IC is a military-grade memory controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply current of 164 milliamps. The IC is designed for use in memory applications and has a 16-bit address bus width. It meets the screening level requirements of MIL-STD-883.
Rochester Electronics 5962-8757401UA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N44 |
| Pin Count | 44 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 164 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
| Address Bus Width | 16 |
| Screening Level | MIL-STD-883 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.